TDK-Lambda 20A 500 V ac, DIN Rail EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0268
- Mfr. Part No.:
- RTEN-5020D
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
MYR283.19
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR283.19 |
*price indicative
- RS Stock No.:
- 238-0268
- Mfr. Part No.:
- RTEN-5020D
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.
Small due to L1, light and thin
Low-profile design
DIN rail installation compatible
Low-profile design
DIN rail installation compatible
Related links
- TDK-Lambda 20A 500 V ac Screw 3 Phase
- TDK-Lambda 30A 500 V ac Screw 3 Phase
- TDK-Lambda 6A 500 V ac Screw 3 Phase
- TDK-Lambda 10A 500 V ac Screw 3 Phase
- TDK-Lambda 20A 250 V ac Screw 3 Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- TDK-Lambda 150A 500 V ac Screw 3 Phase
- TDK-Lambda 50A 500 V ac Screw 3 Phase
