TDK-Lambda 10A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase

Subtotal (1 unit)*

MYR227.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 January 2026
  • Plus 5 unit(s) shipping from 25 February 2026
  • Plus 6 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR227.68

*price indicative

RS Stock No.:
238-0265
Mfr. Part No.:
RTEN-5010
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

10A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

COO (Country of Origin):
JP
The TDK-Lambda power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.

Small due to L1, light and thin
Low-profile design
Terminal block cover included for safety

Related links