TDK-Lambda 10A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0252
- Mfr. Part No.:
- RTAN-5010
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR321.82
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR321.82 |
*price indicative
- RS Stock No.:
- 238-0252
- Mfr. Part No.:
- RTAN-5010
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda three phase EMC power line filter is best for high-voltage pulse noise prevention. It has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 500V and 10A current.
Low-profile design
Small and light plastic body
Small and light plastic body
Related links
- TDK-Lambda 10A 500 V ac Screw 3 Phase
- TDK-Lambda 10A 500 V ac Screw 3 Phase
- TDK-Lambda 20A 500 V ac Screw 3 Phase
- TDK-Lambda 10A 250 V ac Screw 3 Phase
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 50A 500 V ac Screw 3 Phase
- TDK-Lambda 40A 500 V ac Screw 3 Phase
- TDK-Lambda 80A 500 V ac Screw 3 Phase
