TDK-Lambda 3A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-0215
- Mfr. Part No.:
- RSEN-2003D
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR108.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.12 |
*price indicative
- RS Stock No.:
- 238-0215
- Mfr. Part No.:
- RSEN-2003D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 3A current.
DIN rail installation compatible
Operating temperature range from -25 to +85℃
Operating temperature range from -25 to +85℃
Related links
- TDK-Lambda 3A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 16A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
