TDK-Lambda 16A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR115.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 January 2026
  • Plus 6 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.16

*price indicative

RS Stock No.:
238-0220
Mfr. Part No.:
RSEN-2016D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 16A current.

DIN rail installation compatible
Operating temperature range from -25 to +85℃

Related links