RND Pure Sine Wave 2kW Power Inverter, 16.5V Input, 230V Output
- RS Stock No.:
- 283-2358
- Distrelec Article No.:
- 169-71-263
- Mfr. Part No.:
- RND 200S-12E
- Manufacturer:
- RND
Subtotal (1 unit)**
MYR3,103.69
Temporarily out of stock - back order for despatch 06/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR3,103.69 |
**price indicative
- RS Stock No.:
- 283-2358
- Distrelec Article No.:
- 169-71-263
- Mfr. Part No.:
- RND 200S-12E
- Manufacturer:
- RND
Related links
- RND Pure Sine Wave 2kW Power Inverter 230V Output
- RND Pure Sine Wave 150W DC AC Inverter 230V Output
- RS PRO Pure Sine Wave 1000W Power Inverter 230V Output
- RS PRO Pure Sine Wave 3000W Power Inverter 230V Output
- Mascot Pure Sine Wave 300W Power Inverter 230V Output
- Mascot Pure Sine Wave 150W Power Inverter 230V Output
- RS PRO Pure Sine Wave 4000W Power Inverter 230V Output
- RS PRO Pure Sine Wave 3000W Power Inverter 230V Output