RS PRO Pure Sine Wave 4000W Power Inverter, 12V Input, 230V Output

Bulk discount available

Subtotal (1 unit)*

MYR5,579.30

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR5,579.30
10 - 49MYR5,423.08
50 +MYR4,463.20

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
179-3344
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

4000W

Output Power Intermittent

4100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

34.78A

Length

543mm

Width

230mm

Depth

107.7mm

Weight

9kg

Minimum Temperature

-20°C

Number of Output Connections

2

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Mounting Type

Chassis Mount

Output Electrical Phase

1

Output Frequency Range

50Hz

Maximum Input Current

666.7A

Maximum Temperature

+50°C

Inverter Directionality

DC to AC

COO (Country of Origin):
CN

RS PRO 4000 W Fixed Installation DC-AC Power Inverter, 12 V / 230 V


Powering devices on the road? This 4000 W fixed installation DC to AC power inverter from RS PRO can be used to charge appliances connected to a car battery.

Most gadgets and devices run on alternating current (AC), which is what we find in wall outlets. Car batteries, on the other hand, produce direct current (DC). If you want to be able to charge devices from your car, DC to AC power inverters like these are a great solution.

This inverter packs a lot of tech into a compact, durable anodised aluminium case. It produces a smooth AC called pure sine wave that works best with delicate equipment like computers, TVs and radios. A simple chassis mount makes installation quick and easy.

This product is protected against overheating, over-voltage and short-circuiting. It's been built according to European manufacturing safety standards and rigorously tested for reliability.

Features and Benefits


• DC-AC power inverter
• Chassis mounting
• Pure sine wave
• Two output connections
• Single-phase electrical output
• Input voltage of 12 V
• Output voltage of 230 V
• Continuous output power of 4000 W
• Intermittent output power of 4100 W
• Surge power of 8000 W
• Universal output connection type
• Efficiency rating over 90%
• Output current of 34.78 A
• Maximum input current of 666.7 A
• Mean time between failures of 50,000 h
• Length of 543 mm
• Width of 230 mm
• Depth of 107.7 mm
• Weight of 9 kg
• Operating temperature range of -20°C to +50°C
• Output frequency range of 50 Hz
• Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
• Meets EN 60950-1 on safe information technology equipment
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.