RS PRO Pure Sine Wave 3000W Power Inverter, 12V Input, 230V Output

Bulk discount available

Subtotal (1 unit)*

MYR3,719.15

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR3,719.15
10 - 49MYR3,615.01
50 +MYR2,975.15

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
179-3340
Distrelec Article No.:
303-94-910
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

3000W

Output Power Intermittent

3100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

26.9A

Length

488mm

Width

230mm

Depth

107.7mm

Weight

7.7kg

Minimum Temperature

-20°C

Maximum Input Current

500A

Mounting Type

Chassis Mount

Number of Output Connections

2

Maximum Temperature

+50°C

Output Electrical Phase

1

Standards Met

CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Inverter Directionality

DC to AC

Output Frequency Range

50Hz

COO (Country of Origin):
CN

3000 W Fixed Installation DC-AC Power Inverter, 12 V / 230 V


The RS PRO fixed installation DC-AC power adapter converts direct current (DC) to alternating current (AC) to run numerous electrical appliances. It outputs 3000 W of power as a pure sine wave, which many electrical products are designed to work best with.

Housed in an anodised aluminium case, this durable adapter dissipates heat well. It's compact, lightweight and easy to operate, with indicator lights showing when it's working properly. A soft-start mechanism limits the inrush current, preventing jerky operation and sudden mechanical stresses on machinery.

The power inverter is protected against overheating and overload, as well as over-voltage, short circuiting and reverse polarity. A low-voltage alarm shuts the adapter down if needed. Comprehensively tested by engineers, it conforms to standards EN 61000-6-3 (electromagnetic compatibility) and EN 60950-1 on safe information technology equipment.

This type of adapter is used in applications including uninterruptible power supplies, refrigeration compressors and induction heating.

Features and Benefits


• Fixed installation DC-AC power inverter
• Chassis mounting
• Universal output connection type
• 2 output connections
• 5 V, 2.1 A USB port
• Single-phase output
• Continuous power output of 3,000 W
• Intermittent power output of 3,100 W
• Pure sine wave output is optimal for many electrical products
• Output current of 26.9 A
• Output frequency of 50 Hz ±3
• Input voltage of 12 V
• Output voltage of 230 V
• Maximum input current of 500 A
• Maximum operating temperature of +50˚C
• Minimum operating temperature of -20˚C
• >

90% efficiency
• Length of 488 mm
• Width of 230 mm
• Depth of 107.7 mm
• Weight of 7,710 g
• Mean time between failures of 50,000 h
• Indicator lights show when the adapter is working properly
• Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
• Meets EN 60950-1 standard on safe information technology equipment
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.