2284240000 | Mascot Pure Sine Wave 150W Power Inverter, 10 → 15V dc Input, 230V Output | RS
Recently searched

    Mascot Pure Sine Wave 150W Power Inverter, 10 → 15V dc Input, 230V Output

    Subtotal (1 unit)**

    MYR1,395.31

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/01/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,395.31

    **price indicative

    RS Stock No.:
    288-1803
    Distrelec Article No.:
    169-71-519
    Mfr. Part No.:
    2284240000
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Input Voltage

    10 → 15V dc

    Output Voltage

    230V

    Output Power Continuous

    150W

    Output Power Intermittent

    300W

    Output Power Waveform

    Pure Sine Wave

    Related links