MEAN WELL True Sine Wave 5kW Power Inverter, 48V dc Input, 230V ac Output

N

Subtotal (1 unit)*

MYR9,075.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,075.26

*price indicative

RS Stock No.:
590-627
Mfr. Part No.:
NTN-5K-248
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

48V dc

Output Voltage

230V ac

Output Power Continuous

5kW

Output Power Intermittent

5000W

Output Power Waveform

True Sine Wave

COO (Country of Origin):
TW
The MEANWELL 5KW Off-Grid True Sine Wave DC-AC Power Inverter is a highly reliable solution for areas without access to utility power, featuring a built-in AC charger and UPS function (AC bypass). Designed with digital MCU control and streamlined circuitry, it responds quickly to environmental changes and enhances system reliability. The unit includes a low-noise, high-quality cooling fan and operates efficiently across a wide range of environments, making it ideal for residential, commercial, marine, automotive, mining, and construction applications. It reliably powers devices such as fans, TVs, radios, phone chargers, laptops, lighting, induction stoves, air conditioners, electromechanical tools, communication equipment, and factory systems.

Suitable for lead-acid or lithium-ion batteries
Conformal coating for enhanced protection
5 years warranty

Related links