Schneider Electric Power Factor Correction Capacitor 25 kvar

Subtotal (1 unit)*

MYR1,500.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,500.15

*price indicative

RS Stock No.:
358-111
Mfr. Part No.:
LVR05250B22T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

220V ac

Standards/Approvals

REACH, IEC 60068, RoHS

Weight

17.5kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

kVAr 60Hz

25kvar

Height

220mm

Tolerance

-5 to 5 %

Series

SAH

Width

240mm

Terminal Type

Pad Terminal

COO (Country of Origin):
CZ
The Schneider Electric Anti-harmonic detuned reactor, rated at 25kVAR and 252Hz, is designed to reduce harmonic distortion in electrical systems. It operates at 60Hz and 220V, providing a 5.7% detuning factor (4.2) for improved power quality and efficiency.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy