Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit, 3m Cable, 16A, 250 V

N

Subtotal (1 unit)*

MYR458.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR458.49

*price indicative

RS Stock No.:
637-941
Mfr. Part No.:
0200x00122303
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

12

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko/French

Cord Length

3m

Mounting Type

Cable Mount

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.

Grey colour
5 years warranty
RoHS and REACH compliant