Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit, 3m Cable, 16A, 230 V

N

Subtotal (1 unit)*

MYR1,609.94

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,609.94

*price indicative

RS Stock No.:
637-904
Mfr. Part No.:
0874x00052033
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

5

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko/French

Cord Length

3m

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Aluminum Socket Strip features a noble, transparent anodized aluminum case with a matte finish. It includes built-in round sockets rotated 90°, expanded contact protection with shutters, and end caps designed for easy mounting.

IP20 rated
5 years warranty
RoHS and REACH compliant