Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 16A, 230 → 400 V

N

Subtotal (1 unit)*

MYR1,473.90

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,473.90

*price indicative

RS Stock No.:
637-928
Mfr. Part No.:
0530x0002000
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

6

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 400 V-16 A

Mounting Type

Wall Mount

Voltage Rating

230 → 400 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Professional Wall Distributor features a robust, shockproof cover made of high-quality ABS plastic for durability. It offers easy wall installation and protective switchgear housed beneath a lockable, shockproof polycarbonate cover. The sockets come with self-closing hinge lids made of shockproof polyamide 6 for added safety.

Made in Germany
100% checked with serial number and testing protocols available
5 years manufacturer warranty
BGI-GUV-I608 compliant
Protection class IP 54

Related links