Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 16A, 230 V
- RS Stock No.:
- 637-897
- Mfr. Part No.:
- 0200x00062306
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
MYR295.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.89 |
*price indicative
- RS Stock No.:
- 637-897
- Mfr. Part No.:
- 0200x00062306
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | Type F - German Schuko | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type Type F - German Schuko | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 6-Fold (without power cord) features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.
Without power cord
Simple screwed connection
Spacious connection chamber
5 years warranty
RoHS and REACH compliant
Simple screwed connection
Spacious connection chamber
5 years warranty
RoHS and REACH compliant
