Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit, 1.5m Cable, 16A, 230 V

N

Subtotal (1 unit)*

MYR421.76

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR421.76

*price indicative

RS Stock No.:
637-900
Mfr. Part No.:
0207x00032301
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

3

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko/French

Cord Length

1.5m

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Overvoltage Protection Socket Strip features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.

Grey colour
5 years warranty
RoHS and REACH compliant