RS PRO IEC C15 to 3-Pin Japanese Power Cord, 2 m Black PVC

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

MYR46.78

Add to Basket
Select or type quantity
Last RS stock
  • Final 171 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4MYR46.78-
5 +MYR38.5017%

*price indicative

RS Stock No.:
909-2180
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C15

Product Type

Power Cord

Connector Type B

3-Pin Japanese

Mains Socket Type

C15

Mains Plug Type

JISC 8303

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

COO (Country of Origin):
CN

C15 to Japanese 3P Plug Power Cord


Brought to you under the trusted RS Brand, this C15 'Hot Condition' Power Cord is typically used with high temperature appliances such as kettles.

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy