RS PRO IEC C13 to 2-Pin Japanese Power Cord, 2 m Black PSE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
909-2165
Distrelec Article No.:
304-20-096
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C13

Connector Type B

2-Pin Japanese

Mains Socket Type

C13

Mains Plug Type

JISC 8303

Cable Length

2m

Voltage

125V

Jacket Colour

Black

Jacket Material

PSE

Standards/Approvals

CE

Current Rating

7A

COO (Country of Origin):
CN

RS PRO 2 m Power Cable, C13 IEC to Japanese 3 Pole Plug, 7 A, 125 V


Keep electronic equipment reliably powered with this cable from RS PRO. You can use it to charge a desktop computer or to provide electricity to a large domestic appliance, like a fridge. The vinyl plastic (VCTF) cord is flexible and has copper conductors to allow for the smooth flow of electrical current.

Once plugged in, the cable guarantees you a safe source of mains power to your device, so you don't have to worry about accidental shocks or electrical overloading. It's fitted with fully moulded connectors on either end that are securely attached to the cable. The connectors are also designed with strain relief features to make sure they won't easily break off or crack.

This cable is widely used with audiovisual appliances, such as amplifiers and cameras. As it contains only minimal amounts of any harmful materials, it's also Restriction of Hazardous Substances (RoHS) compliant.

Features and Benefits


• Connector A is a C13 International Electrotechnical Commission (IEC) type

• Connector B is a Japanese 3-pole plug type

• Current rating of 7 A

• Cable length of 2 m

• International Electrotechnical Commission (IEC) 60320 C13 mains socket type

• PSE (Parylene Sheath Electrode)outer sheath material

• Black sheath colour

• Voltage rating of 125 V

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy