RS PRO IEC C17 to BS1363 Power Cord, 2 m Black PVC
- RS Stock No.:
- 901-0756
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR47.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,001 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR47.50 |
| 10 - 49 | MYR46.67 |
| 50 + | MYR38.41 |
*price indicative
- RS Stock No.:
- 901-0756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C17 | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C17 | |
| Mains Plug Type | Type G | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ENEC, ASTA | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C17 | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Socket Type C17 | ||
Mains Plug Type Type G | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ENEC, ASTA | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, C17 IEC to UK Plug, 10 A, 250 V
Need a replacement cord for your gaming machine? This cable from RS PRO meets the electrical requirements of high-end game consoles, so will keep your machine reliably powered. The cord comes with connectors on both ends so there's no need to worry about buying compatible plugs.
The cable's strong polyvinyl-chloride (PVC) covering protects its wiring from damage. The sheath is highly resistant to abrasion so the cable handles everyday scuffs and bumps well and will last longer. Reinforcement where the plugs join the cord also ensures that your connectors won't easily break off.
You can use this versatile cable with a wide variety of electrical devices, such as audio and medical equipment. It's Restriction of Hazardous Substances (RoHS) compliant so contains only minimal amounts of any harmful materials. It also conforms to International Electrotechnical Commission (IEC) standards for connecting leads in electrical applications.
Features and Benefits
• Connector A is a C17 International Electrotechnical Commission (IEC) type
• Connector B is a Type G UK plug type
• Current rating of 10 A
• Cable length of 2 m
• Type G – British BS1363 mains plug type
• Polyvinyl-chloride (PVC) outer sheath material
• Black sheath colour
• Voltage rating of 250 V
Related links
- RS PRO IEC C17 to Type A Chinese Plug Power Cord, 2 m Black PVC
- RS PRO IEC C5 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C17 to CEE 7 Power Cord, 2.5 m Black PVC
- Schurter 6051.2008 IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schurter V-Lock IEC C19 to BS1363 Power Cord, 2 m Black PVC
- Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC

