APC Netshelter PDU Straight to Straight Power Cord, 2 m Black

Subtotal (1 unit)*

MYR461.71

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR461.71

*price indicative

RS Stock No.:
287-7906
Distrelec Article No.:
302-53-565
Mfr. Part No.:
AP9878
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Power Cord

Connector Type A

Straight

Connector Type B

Straight

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

ISO 5748

Series

Netshelter PDU

COO (Country of Origin):
CN

Schneider Electric Netshelter PDU Series Power Cord, 2m Cable Length, 250V Voltage - AP9878


This power cord provides a single-cable connection designed for use with rack PDUs in controlled IT environments. It connects via an IEC60320 C14 input and supports up to 10A line current, supplying devices that require 250V operation. The cable is finished with a black jacket and is supplied as a near-2m lead for integration into cabinet power distribution.

Features and Benefits:


• 10A maximum current for standard PDU loading
• 250V rating for data-centre mains compatibility
• Black jacket reduces Visual clutter in racks

Applications


• Suitable for replacing PDU leads in server cabinets
• Used with rackmount power distribution units
• Ideal for maintaining organised cabinet power runs

What is the cable length supplied with the item?


The lead measures 1.98m and is commonly referenced as a 2m power cord.

How is the product packaged for multiple units?


It is available singly and in multipacks with carton and pallet configurations for bulk shipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy