APC Netshelter PDU IEC C20 to IEC C13 Power Cord, 1.98 m Black

Subtotal (1 unit)*

MYR486.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR486.94

*price indicative

RS Stock No.:
287-7907
Distrelec Article No.:
302-53-566
Mfr. Part No.:
AP9879
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Connector Type A

IEC C20

Product Type

Power Cord

Connector Type B

IEC C13

Cable Length

1.98m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

ISO 5748

Series

Netshelter PDU

The APC power cord is designed to provide a reliable and efficient power connection for your devices. With a cable length of 1.98m and a max line current of 10A, it offers great flexibility and performance. The product is UL listed, ensuring high quality and safety standards. Additionally, it comes with a 2-year warranty for peace of mind.

IEC 60320 C20 input connection type for universal compatibility

1.98m cable length for versatility in placement

Max line current of 10A for efficient power delivery

No preference in mounting preference for easy installation

UL listed for high quality and safety assurance

2-year warranty for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy