Bosch Rexroth Power Cord, 5 m Black
- RS Stock No.:
- 277-6823
- Mfr. Part No.:
- 3842540197
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
MYR303.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.29 |
*price indicative
- RS Stock No.:
- 277-6823
- Mfr. Part No.:
- 3842540197
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Mains cable is designed for connection to power mains.
Cable length is 5 meters
Related links
- Bosch Rexroth Power Cord, 5 m Black PVC
- Bosch Rexroth Power Cord, 5 m Orange PVC
- Bosch Rexroth Power Cord, 5 m Orange Polyurethane
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO C14 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black Low Smoke Zero Halogen
