RS PRO IEC C7 to BS1363 Power Cord, 5 m Black PVC
- RS Stock No.:
- 146-9114
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR31.97
- RS Stock No.:
- 146-9114
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C7 | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 50075, EN 50525-2-11, EN 60320-1, IEC 60320-1 | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C7 | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 50075, EN 50525-2-11, EN 60320-1, IEC 60320-1 | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- CN
The RS PRO 1.8 m, IEC C7 Socket to VNEU2.5S2 plug power cord has 2.5A current rating and 250 V voltage rating.
Self-extinguishing fire behaviour
2 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO IEC C7 to BS1363 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 5 m Black PVC
- RS PRO IEC C7 to BS1363 Power Cord, 0.5 m Black PVC
- RS PRO IEC C7 to BS1363 Power Cord, 1 m Black PVC
- RS PRO IEC C7 to BS1363 Power Cord, 1.5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cord, 5 m Black PVC


