RS PRO IEC C15 to BS1363 Power Cord, 2 m Black Rubber
- RS Stock No.:
- 123-0947
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR93.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 885 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR93.79 |
| 10 - 49 | MYR91.91 |
| 50 + | MYR75.62 |
*price indicative
- RS Stock No.:
- 123-0947
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C15 | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C15 | |
| Mains Plug Type | Type G | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | ENEC, ASTA | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C15 | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Socket Type C15 | ||
Mains Plug Type Type G | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals ENEC, ASTA | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, C15, IEC to UK Plug, 13 A
Connect your electrical devices to the mains energy supply with this 13 amp, two-metre power cable from RS PRO. It's ideal for both homes and businesses, especially in high-temperature applications like electric kettles and computer networks. It's also used in early X-Box 360 power supplies and HP Pro-Curve switches.
The black lead comes fitted with a standard British Type G plug at one end of the cable and a C15 socket at the other. The plug conforms to the rigorous BS 1363 standards for electrical safety.
Like all the products in our top-quality RS PRO range, its been stringently tested by engineers for durability and consistency. There's a thick protective jacket around the electrical wires – not only does this provide extremely effective insulation, but it also keeps them safe from accidental damage.
Features and Benefits
• Power cable
• Length of 2 m
• Current rating of 13 A
• IEC C15 (connector A)
• British Type G plug (connector B)
• Connector A has a straight female orientation
• Connector B has a right-angled male orientation
• BS 1363 certified for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IEC C15 to IEC C14 Power Cord, 2 m Black Rubber
- RS PRO IEC C15 to SEV 1011 Swiss Power Cord, 2 m Black Rubber
- RS PRO IEC C15 to CEE 7/7 Power Cord, 2 m Black Rubber
- RS PRO IEC C15 to CEE 7 Power Cord, 2 m Black
- RS PRO IEC C15 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to 3-Pin Japanese Power Cord, 2 m Black PVC
- RS PRO IEC C15 to BS1363 Power Cable, 2 m Black PVC

