Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR39.50

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9MYR39.50MYR19.75-
10 - 24MYR36.38MYR18.197%
25 +MYR32.77MYR16.38517%

*price indicative

RS Stock No.:
948-989
Mfr. Part No.:
2319084042
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

CP3.3

Connector Type B

CP3.3

Cable Length

450mm

Voltage

500V

Jacket Colour

Black

Standards/Approvals

RoHS

Series

231908

Current Rating

4.5A

COO (Country of Origin):
IN
The Molex CP-3.3 Male-to-CP-3.3 Male Off the-Shelf Cable Assembly provides a reliable wire-to-wire solution for complex electrical routing. Encased in Durable polybutylene terephthalate resin, this dual ended discrete wire assembly features a secure lock to mating part mechanism to prevent accidental disconnection.

Features a single row design with 3.30mm pitch

Provides 4 circuits across a 450.00mm length

Constructed with phosphor bronze and tin plating

Operates at 4.5A maximum current per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy