Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black
- RS Stock No.:
- 948-988
- Mfr. Part No.:
- 2319084022
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR26.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | MYR26.16 | MYR13.08 |
| 10 - 24 | MYR24.11 | MYR12.055 |
| 25 + | MYR21.74 | MYR10.87 |
*price indicative
- RS Stock No.:
- 948-988
- Mfr. Part No.:
- 2319084022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | CP3.3 | |
| Connector Type B | CP3.3 | |
| Cable Length | 450mm | |
| Voltage | 500V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 231908 | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A CP3.3 | ||
Connector Type B CP3.3 | ||
Cable Length 450mm | ||
Voltage 500V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 231908 | ||
Current Rating 5A | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3 Male-to-CP-3.3 Male Off the-Shelf Cable Assembly provides a dependable wire-to-wire connection for your electrical systems. Built with polybutylene terephthalate resin housing, this dual ended discrete wire assembly incorporates a reliable lock to mating part function for enhanced connection stability.
Features a single row layout with 3.30mm pitch
Provides 2 circuits and measures 450.00mm length
Manufactured with phosphor bronze and tin plating
Delivers 5.0A maximum current per contact
Related links
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
