RS PRO IEC C13 to BS1363 Power Cord, 3 m Red PVC
- RS Stock No.:
- 815-846
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR69.37
- RS Stock No.:
- 815-846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G - British BS1363 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | BASEC | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G - British BS1363 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals BASEC | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO C13 to UK Plug BS1363 High Stress 10A Power Cable
Brought to you under the trusted RS PRO brand, this UK power cable cord is intended for areas where high stresses are present. The white BS1363/A mains plug is moulded onto high visibility cable, and the IEC C13 socket is manufactured in glass filled polypropylene and is fitted with an additional strain relief.
This mains lead is ideal for appliance power applications in more challenging conditions than typical domestic environments. All models are highly reliable and excellent quality.
Features and Benefits:
• Cable 3 core 1.0mm² PVC to BS6500 (1975) BASEC approved
• IEC socket conforms to BS4491, IEC 320
• High visibility cable
• 3 m length power cord
• Red sheath colour
FAQs
What is a Power Cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is an IEC C13 Connector?
This power cord is terminated with a fully moulded IEC plug which is used to connect the power cord to an appliance which has an IEC C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC cold connectors. IEC connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to ensure they meet common global design standards
What is This Cable Assembly Used With?
IEC C13 and C14 power cords or IEC leads are for use with IEC Class I appliances and are mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:
• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Red PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m White PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS PRO IEC C19 to IEC C20 Power Cord, 3 m Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Green PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Blue PVC
- RS PRO IEC C13 to BS1363 Power Cord, 1 m Black PVC


