RS PRO IEC C13 to BS1363 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS Stock No.:
- 123-0955
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR47.00
View bulk pricing optionsSubtotal (1 unit)*
MYR192.13
FREE delivery for orders over RM 150.00
In Stock
- 663 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR192.13 | - |
| 10 - 49 | MYR187.43 | MYR47.00 |
| 50 + | MYR154.25 | MYR1,894.00 |
*price indicative
- RS Stock No.:
- 123-0955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ASTA, ENEC | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ASTA, ENEC | ||
Current Rating 5A | ||
- COO (Country of Origin):
- CN
RS PRO 3 m Power Cable, C13, IEC to UK Plug, 5 A
Connect your electrical devices to a mains supply of power with this three-metre power cable. From our RS PRO range, it features a 5-amp, standard UK plug and can be used in the home or in business.
The generous length of this quality power cable means that you can move your equipment to where you need it most. It comes with a C13 IEC connector and a British 5 amp plug that conforms to the BS 1363 standard for safety
As part of our trusted RS PRO range, its been tested by leading engineers to stringent standards for durability and consistency. To insulate the wires and protect them from damage, the cord features a hardwearing PVC jacket encasing them. These kinds of cables are most commonly used in settings where flexibility is a must, such as with medical equipment, power distribution and catering.
Features and Benefits
• Power cable
• Length of 3 m
• Cross-sectional area of 0.75 mm²
• Connector A is a straight female
• Connector B is a right-angled male
• Fitted with a British, Type G BS 1363 plug
• Mains socket type is C13, conforms to IEC 60320 standard
• PVC-coated for durability
• Complies with EU RoHS directives 2011/65/EU and 2015/863 on the restriction of hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black Low Smoke Zero Halogen

