RS PRO IEC C7 to Straight Male Power Cable, 3 m White PVC
- RS Stock No.:
- 794-508
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR65.70
View bulk pricing optionsSubtotal (1 unit)*
MYR81.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 997 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR81.91 | - |
| 10 + | MYR75.34 | MYR65.70 |
*price indicative
- RS Stock No.:
- 794-508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C7 | |
| Connector Type B | Straight Male | |
| Mains Socket Type | C7 | |
| Mains Plug Type | Euro | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | |
| Series | RS PRO | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C7 | ||
Connector Type B Straight Male | ||
Mains Socket Type C7 | ||
Mains Plug Type Euro | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | ||
Series RS PRO | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- AT
RS PRO 3 m Power Cable, IEC C7 Connector
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 3 metres, it is Ideal for connecting devices to power sources in various settings. The cable features an IEC C7 connector and a Euro plug, making it suitable for use with a wide range of electronic equipment. Its robust construction ensures durability and safety.
Features and Benefits
Cable Length: 3 metres for flexible device placement
Connector Type A: IEC C7 for compatibility with many devices
Connector Type B: Straight Male for secure connections
Current Rating: 2.5 A for efficient power transmission
Jacket Colour: White for a clean and professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for use in European power outlets
Mains Socket Type: C7 for versatile connectivity
Voltage: 250 V for high power capacity
Connector Type A: IEC C7 for compatibility with many devices
Connector Type B: Straight Male for secure connections
Current Rating: 2.5 A for efficient power transmission
Jacket Colour: White for a clean and professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for use in European power outlets
Mains Socket Type: C7 for versatile connectivity
Voltage: 250 V for high power capacity
Applications
Home electronics
Office equipment
Audio-visual devices
Office equipment
Audio-visual devices
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

