RS PRO IEC C7 to Straight Male Power Cable, 3 m Black PVC
- RS Stock No.:
- 794-507
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR65.70
View bulk pricing optionsSubtotal (1 unit)*
MYR81.91
FREE delivery for orders over RM 150.00
In Stock
- 972 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR81.91 | - |
| 10 + | MYR75.34 | MYR65.70 |
*price indicative
- RS Stock No.:
- 794-507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cable | |
| Connector Type B | Straight Male | |
| Mains Socket Type | C7 | |
| Mains Plug Type | Euro | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | |
| Series | RS PRO | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cable | ||
Connector Type B Straight Male | ||
Mains Socket Type C7 | ||
Mains Plug Type Euro | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, WEEE | ||
Series RS PRO | ||
Current Rating 2.5A | ||
RS PRO 3 m Power Cable, IEC C7 to Straight Male
This RS PRO power cable is designed for reliable electrical connections in various applications. With a length of 3 metres, it provides flexibility and reach for connecting devices to power sources. The cable features an IEC C7 connector to a straight male plug, making it suitable for a range of electronic equipment.
Features and Benefits
Cable Length: 3 metres for extended reach and flexibility.
Connector Type A: IEC C7 for compatibility with a wide range of devices.
Connector Type B: Straight Male for secure and straightforward connections.
Current Rating: 2.5 A to support various electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for use in European power outlets.
Voltage: 250 V for compatibility with standard power systems.
Connector Type A: IEC C7 for compatibility with a wide range of devices.
Connector Type B: Straight Male for secure and straightforward connections.
Current Rating: 2.5 A to support various electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for use in European power outlets.
Voltage: 250 V for compatibility with standard power systems.
Applications
Consumer electronics
Office equipment
Home appliances
Office equipment
Home appliances
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

