RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS Stock No.:
- 771-799
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR64.13
FREE delivery for orders over RM 150.00
In Stock
- 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR64.13 |
| 10 + | MYR58.99 |
*price indicative
- RS Stock No.:
- 771-799
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Current Rating 10A | ||
RS PRO 2.5 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable and efficient power transmission in various electrical applications. With a length of 2.5 metres, it connects IEC C13 devices to CEE 7 mains, making it Ideal for use in European environments. Its robust construction ensures durability and safety, meeting multiple international standards.
Features and Benefits
Cable Length: 2.5 m provides flexibility and reach in various setups.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 allows for easy connection to European mains.
Current Rating: 10 A supports a variety of electrical devices.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for standard electrical systems.
Standards Approvals: Complies with CE, RoHS, and other international standards for safety and quality.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 allows for easy connection to European mains.
Current Rating: 10 A supports a variety of electrical devices.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for standard electrical systems.
Standards Approvals: Complies with CE, RoHS, and other international standards for safety and quality.
Applications
Office equipment
Data centres
Home electronics
Industrial machinery
Data centres
Home electronics
Industrial machinery
Additional Information
Mains Plug Type: Euro for compatibility with European outlets
Mains Socket Type: C13 for secure device connection
Compliance with WEEE and RoHS for environmental responsibility
Mains Socket Type: C13 for secure device connection
Compliance with WEEE and RoHS for environmental responsibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC

