RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 2.5 m Black PVC
- RS Stock No.:
- 558-960
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR256.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 231 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR256.16 |
| 10 + | MYR235.72 |
*price indicative
- RS Stock No.:
- 558-960
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Y Junction Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Right Angle Plug | |
| Cable Length | 2.5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, UKCA, UL CSA, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Y Junction Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Right Angle Plug | ||
Cable Length 2.5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, UKCA, UL CSA, VDE | ||
- COO (Country of Origin):
- GB
RS PRO 2.5m Y Junction Power Cable, IEC C13 to CEE 7
This RS PRO Y Junction Power Cable is designed for efficient power distribution in various electrical setups. With a length of 2.5 metres, it provides flexibility and reach, making it Ideal for connecting devices in both residential and commercial environments. The cable supports a current rating of 16 A and a voltage of 250 V, ensuring reliable performance for your power needs.
Features and Benefits
Cable Length: 2.5 m provides ample reach for versatile connections.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 offers reliable power distribution.
Current Rating: 16 A supports high-demand electrical applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Mains Plug Type: Right Angle Plug for space-saving installations.
Mains Socket Type: Angled for easy access and connection.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 offers reliable power distribution.
Current Rating: 16 A supports high-demand electrical applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Mains Plug Type: Right Angle Plug for space-saving installations.
Mains Socket Type: Angled for easy access and connection.
Applications
Industrial machinery
Commercial power distribution
Data centres
Office equipment
Commercial power distribution
Data centres
Office equipment
Additional Information
Complies with CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, UKCA, UL CSA, VDE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 1 m Grey PVC
- RS PRO IEC C13 to Straight Y Junction Power Cable, 1 m Grey PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 Straight to CEE 7 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Black PVC
- RS PRO IEC C19 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC

