RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR55.66

Add to Basket
Select or type quantity
In Stock
  • 626 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR55.66-
10 - 24MYR51.217%
25 +MYR46.1917%

*price indicative

RS Stock No.:
771-784
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

BS1363

Mains Socket Type

C13

Mains Plug Type

BS1363A

Cable Length

2.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE

Current Rating

10A

RS PRO 2.5 m Power Cable, IEC C13 to BS1363


This RS PRO power cable is designed for reliable electrical connections, featuring a 2.5 m length for flexible placement. It connects IEC C13 to BS1363, making it Ideal for various electrical devices and appliances. With a current rating of 10 A and voltage support up to 250 V, it ensures efficient power delivery.

Features and Benefits


Cable Length: 2.5 m for extended reach and flexibility
Connector Type A: IEC C13 for secure connections to devices
Connector Type B: BS1363 for compatibility with UK mains sockets
Current Rating: 10 A for safe and efficient power transmission
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: BS1363A for standard UK plug compatibility
Mains Socket Type: C13 for common device connections

Applications


Office equipment
Home appliances
IT and data centres

Additional Information


Complies with standards: ASTA, CE, ENEC, HAR, RoHS, WEEE
Meets EU directives: EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC
Suitable for use in environments requiring compliance with these standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy