Digilent USRP X310 Series RF Module, 2 m Black
- RS Stock No.:
- 736-368
- Mfr. Part No.:
- 6002-310-006
- Manufacturer:
- Digilent
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-368
- Mfr. Part No.:
- 6002-310-006
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | RF Module | |
| Mains Plug Type | Type I | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Series | USRP X310 Series | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type RF Module | ||
Mains Plug Type Type I | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
Series USRP X310 Series | ||
- COO (Country of Origin):
- CN
The Digilent Power Cord is a high-quality mains cable designed specifically for use with the NI Ettus USRP 12V power supply. This cable provides a reliable and secure connection between your AC wall outlet and the USRP hardware.
Robust insulation for long term durability and safety
Secure plug connectors to prevent accidental disconnection
Designed to meet strict industrial electrical standards
Related links
- Digilent RF Module, 2 m Black USRP X310 Series
- Digilent RF Module, 1 m Black USRP X310 Series
- Digilent RF Module, 1.8 m Black USRP X310 Series
- Digilent RF Module, 3 m Black USRP X310 Series
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
