Digilent USRP X310 Series RF Module, 3 m Black

N

Subtotal (1 unit)*

MYR170.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR170.69

*price indicative

RS Stock No.:
736-369
Mfr. Part No.:
6002-310-007
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

RF Module

Mains Plug Type

Type G - British BS1363

Cable Length

3m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

UKCA

Series

USRP X310 Series

COO (Country of Origin):
CN
The Digilent Power Cord is a high-quality mains cable designed specifically for use with the NI Ettus USRP 12V power supply. This cable provides a reliable and secure connection between your AC wall outlet and the USRP hardware.

Robust insulation for long term durability and safety

Secure plug connectors to prevent accidental disconnection

Designed to meet strict industrial electrical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy