Eaton 7/8 In Socket to Unterminated Power Cable, 10 m Black PVC

Subtotal (1 unit)*

MYR853.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR853.29

*price indicative

RS Stock No.:
127-594
Mfr. Part No.:
183206 SWD4-10LR4P-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Cable

Connector Type A

7/8 In Socket

Connector Type B

Unterminated

Cable Length

10m

Voltage

24V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL CSA, EN 60811-404

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton MB-Power cable measures 10 meters in length, featuring a 4-pole configuration. It comes with prefabricated connector at one end for convenient and secure connectivity in demanding environments.

UL recognized

CSA approved

IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy