Eaton 7/8 In Socket to Unterminated Power Cable, 20 m Black PVC
- RS Stock No.:
- 127-588
- Mfr. Part No.:
- 183202 SWD4-20LR4P-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,487.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,487.32 |
*price indicative
- RS Stock No.:
- 127-588
- Mfr. Part No.:
- 183202 SWD4-20LR4P-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Connector Type A | 7/8 In Socket | |
| Product Type | Power Cable | |
| Connector Type B | Unterminated | |
| Cable Length | 20m | |
| Voltage | 24V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL CSA, EN 60811-404 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Connector Type A 7/8 In Socket | ||
Product Type Power Cable | ||
Connector Type B Unterminated | ||
Cable Length 20m | ||
Voltage 24V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL CSA, EN 60811-404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton MB-Power cable measures 20 meters in length, featuring a 4-pole configuration. It comes with prefabricated connector at one end for convenient and secure connectivity in demanding environments.
UL recognized
CSA approved
IP67 protection rating
Related links
- Eaton SWD4 Straight to Unterminated Power Cable, 20 m Black PVC
- Eaton Plug to Socket Power Cable, 20 m Black PVC
- Eaton Male to Socket Power Cable, 20 m Black PVC
- Eaton Right Angle to Unterminated Power Cable, 4 m Black PVC
- Eaton Right Angle to Unterminated Power Cable, 2 m Black PVC
- Eaton Right Angle to Unterminated Power Cable, 6 m Black PVC
- Eaton SWD4 Right Angle to Unterminated Power Cable, 10 m Black PVC
- Eaton Straight to Unterminated Power Cable, 2 m Black PVC
