RS PRO 3 Core Power Cable, Black 1.25mm² 70 °C, 100 m Polyvinyl Chloride

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

MYR1,224.03

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
  • Plus 60 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 5MYR1,224.03MYR12.24-
6 - 29MYR1,164.07MYR11.6414%
30 +MYR958.03MYR9.5821%

*price indicative

RS Stock No.:
775-6126
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

100m

Outside Diameter

7.6mm

Jacket Material

Polyvinyl Chloride

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

70°C

Cable CSA

1.25mm²

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Conductor Material

Copper

Fire Behaviour

Flame Retardant

COO (Country of Origin):
TR
This black 3 core cable from RS Pro has a 13A current rating with a conductor resistance of 15.51 Ω/km. The cross sectional area is 1.25 mm² with a wire gauge of 16 AWG and an outside diameter of 7.6 mm.

RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable


From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

What is Mains Cable?


A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction


This flexible electrical power cable consists of cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H05VV-F Mean?


H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonized cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.

H05VV-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised

• 05 = 300V / 500V voltage rating

• V = PVC insulation

• V = PVC sheath

• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable


The PVC insulation and sheath of this mains power cable has the following properties

• Low cost

• Excellent insulation properties

• Flexible

• Stable, robust and durable

• Oil resistant

Where are These Cables Used?


PVC insulated mains cables are used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include the following:

• Computer and office equipment

• Kitchen appliances such as toasters

• Household appliances such as vacuum cleaners and washing machines

• Radios and music centres

• Table lamps and floor lamps

• Hair dryers

Note

The number of strands used in the construction of the cores is nominal and may vary.
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy