RS PRO 3 Core Power Cable, Grey 4mm² 70 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 775-5902
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (100 metres, on reels of 100)*
MYR3,112.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | MYR3,112.23 | MYR31.122 |
| 6 - 29 | MYR2,959.74 | MYR29.597 |
| 30 + | MYR2,435.86 | MYR24.359 |
*price indicative
- RS Stock No.:
- 775-5902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 11.17mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Cable CSA | 4mm² | |
| Standards/Approvals | Euroclass Eca | |
| Conductor Material | Copper | |
| Series | RS PRO | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 11.17mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Cable CSA 4mm² | ||
Standards/Approvals Euroclass Eca | ||
Conductor Material Copper | ||
Series RS PRO | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- TR
H05VV-F 3183Y 3 Core Cable
This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.
Features and Benefits
Flexible, 3 core cable with fine stranded copper conductors;PVC sheath;PVC insulation
Related links
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO H05VV-F 3 Core Power Cable 100 m Polyvinyl Chloride

