Lapp H01N2-D 1 Core, Black Power Cable 85 °C, 50 m Rubber
- RS Stock No.:
- 277-8372
- Mfr. Part No.:
- 2210705
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
MYR13,987.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR13,987.64 | MYR279.753 |
*price indicative
- RS Stock No.:
- 277-8372
- Mfr. Part No.:
- 2210705
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Standards/Approvals | EN 50565-1/ VD0298-565-1, EN 50525-2-81, VD0295, IEC 60245 | |
| Maximum Operating Temperature | 85°C | |
| Series | H01N2-D | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Standards/Approvals EN 50565-1/ VD0298-565-1, EN 50525-2-81, VD0295, IEC 60245 | ||
Maximum Operating Temperature 85°C | ||
Series H01N2-D | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- RO
LAPP Power Cable, 95mm² Cross Sectional Area, Single Core - 2210705
This power cable is a robust single core rubber cable designed specifically for various industrial applications. Measuring 50m in length, it features a cross-sectional area of 95 mm² and is constructed with a flame-retardant rubber sheath. The cable operates effectively under a voltage rating of 100V AC, suitable for demanding environments.
Features & Benefits
• Round conductor design for efficient current transmission
• Bare copper core for reduced resistance and optimal performance
• Flame-retardant properties enhance workplace safety
• Suitable for use in dry or damp environments
Applications
• Used for powering electric welding devices
• Ideal for handheld electrode holders up to 100V
• Suitable for both indoor and outdoor
• Effective in environments where oil and UV exposure occurs
What are the temperature limits of the cable during operation?
The cable can operate effectively within a temperature range of -40°C to +85°C, making it versatile for various environmental conditions.
How does the cable's structure benefit its performance?
The use of a round conductor design allows for efficient transmission of high currents, reducing resistance and ensuring optimal functionality.
In what conditions can this cable be safely used?
It is designed for use in both dry and damp environments, making it suitable for a range of applications, including welding tasks.
What materials contribute to the cable's durability?
The outer sheath is made from a high-quality rubber compound, ensuring durability against oils, UV rays, and extreme temperatures for long-lasting performance.
