Gentex PF3000 Power Cable
- RS Stock No.:
- 253-5051
- Mfr. Part No.:
- PF3000-04-008
- Manufacturer:
- Gentex
Subtotal (1 unit)*
MYR75.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.59 |
*price indicative
- RS Stock No.:
- 253-5051
- Mfr. Part No.:
- PF3000-04-008
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Power Cable | |
| Voltage | 12V dc | |
| Standards/Approvals | No | |
| Series | PF3000 | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Power Cable | ||
Voltage 12V dc | ||
Standards/Approvals No | ||
Series PF3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex PureFlo ESM+ is a configurable system available with a range of parts and accessories for specific user requirements. These products are genuine accessories used in Industrial environment.
Highly durable
Meets industrial standard
Related links
- Gentex White Ear Defender Ear Defender for use with Hearing Protection Accessories
- Gentex Ear Defender Accessory for use with PureFlo 3000 PAPR
- Gentex PureFlo 3000 Ear Defender with Headband, Black
- Gentex Welding Helmet for use with Arc Welding or Cutting Applications
- Gentex PF3000 Series Bump Cap Bumpcap EN 397
- Gentex PF3000-03-017 Safety Equipment Bag
- Gentex PF3000-03-085 White Borosilicate Fibre Powered Air Respirator
- Gentex PF3000-F3NA-01 Yellow Reusable Material Respirator Hood, Resistant to Chemical Protection
