AXINDUS CRCT Power Cable 70 °C PVC
- RS Stock No.:
- 201-0663
- Mfr. Part No.:
- VVF2X15G
- Manufacturer:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR371.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR371.86 | MYR7.437 |
*price indicative
- RS Stock No.:
- 201-0663
- Mfr. Part No.:
- VVF2X15G
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50525-2-11 | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | CRCT | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Jacket Material PVC | ||
Standards/Approvals EN 50525-2-11 | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series CRCT | ||
- COO (Country of Origin):
- BA
The CAE Multimedia Connect H05VV-F flexible harmonized cables, used for the interior wiring of medium sized electrical appliances.
Stranded bare copper conductor material
PVC core insulation
IEC 60228 class 5 conductor class
Operating temperature is -5°C to +70°C
Related links
- AXINDUS H05VV-F Power Cable 70 °C Polyvinyl Chloride
- Lapp NYM-J 7 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- Lapp 2 Core 100 m Polyvinyl Chloride
- Lapp OLFLEX 3 Core 3 m Polyvinyl Chloride
- Lapp ÖLFLEX PLUG H03VV-F/H05VV-F 3 Core 2 m Polyvinyl Chloride
- Lapp H05VV-F 5 Core 100 m Polyvinyl Chloride
