Patlite ADP Power Cable 40 °C

Subtotal (1 unit)*

MYR343.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR343.54

*price indicative

RS Stock No.:
291-747
Mfr. Part No.:
ADP-001C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Power Cable

Standards/Approvals

RoHS

Maximum Operating Temperature

40°C

Series

ADP

COO (Country of Origin):
CN
The Patlite AC Adapter is versatile and designed for reliable performance in various applications. It features a compact and lightweight design, making it ideal for mounting in different locations. The adapter is compliant with multiple safety and energy efficiency standards, ensuring dependable and eco-friendly operation.

Designed to handle power requirements and optimal performance

Extension cord compatibility

UL and EN certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy