ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 20 m Modified Polyphenylene Ether
- RS Stock No.:
- 190-173
- Mfr. Part No.:
- EVF643
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,176.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,176.94 |
*price indicative
- RS Stock No.:
- 190-173
- Mfr. Part No.:
- EVF643
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for versatility and reliability, making it ideal for various applications, particularly in wet areas and the food and beverage industry. This power cable features an L-coded design, ensuring secure connectivity in demanding environments. Constructed from high-quality materials, including halogen-free components and corrosion-resistant stainless steel, it meets the highest industry standards. It is designed to withstand extreme temperatures and challenging ambient conditions without compromising performance, offering peace of mind and enduring reliability in professional applications.
20 meter length for extensive reach
Heavy-duty construction for demanding environments
Superior gold-plated contacts for reliable performance
Halogen-free and silicone-free for enhanced safety
Excellent resistance to bending and twisting
Designed for wet and food industry applications
Related links
- ifm electronic 5 Core Power Cable 20 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 3 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 10 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 1 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 2 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 5 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 6 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 1.5 m Modified Polyphenylene Ether
