RS PRO 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7169
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 87 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 23 December 2026
- Plus 50 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR58.72 |
| 13 - 64 | MYR57.48 |
| 65 + | MYR47.32 |
*price indicative
- RS Stock No.:
- 842-7169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Conductive Plastic Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 8mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 31.5mm | |
| Length | 11mm | |
| Depth | 11mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | RS PRO | |
| Mounting Hole Diameter | 9.6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Conductive Plastic Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 8mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 31.5mm | ||
Length 11mm | ||
Depth 11mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series RS PRO | ||
Mounting Hole Diameter 9.6 mm | ||
RS NP Conductive Plastic Hollow Shaft Potentiometers
This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.
360° mechanical rotation angle
±20% standard resistance tolerance
D shaped shaft
Related links
- RS PRO 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
- Nidec Components JC 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 5K 1%
- Nidec Components JC 2 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 2K 1%
- Nidec Components JC10 10 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-103N
- Nidec Components JC10 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-502N
- RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 5 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

