Nidec Components JC10 10 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-103N
- RS Stock No.:
- 602-3677
- Mfr. Part No.:
- JC10-000-103N
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR53.54
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR53.54 | - |
| 50 - 99 | MYR52.43 | 2% |
| 100 - 249 | MYR50.82 | 5% |
| 250 + | MYR49.59 | 7% |
*price indicative
- RS Stock No.:
- 602-3677
- Mfr. Part No.:
- JC10-000-103N
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Conductive Plastic Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3mm | |
| Number of Turns | 1 | |
| Power Rating | 1.8W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Through Hole | |
| Termination Style | Pin | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 26mm | |
| Length | 21.1mm | |
| Mounting Hole Diameter | 6 mm | |
| Series | JC10 | |
| Tolerance ± | 20% | |
| Actuator Type | Turn Type | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Conductive Plastic Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3mm | ||
Number of Turns 1 | ||
Power Rating 1.8W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Through Hole | ||
Termination Style Pin | ||
Minimum Operating Temperature -30°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 26mm | ||
Length 21.1mm | ||
Mounting Hole Diameter 6 mm | ||
Series JC10 | ||
Tolerance ± 20% | ||
Actuator Type Turn Type | ||
- COO (Country of Origin):
- JP

10mm 0.125W Single Turn JC10 Series
Compact size: 10 mm body diameter
360° continuous rotation
Ideal for use as a sensor potentiometer
Long operating life and high resolution (essentially infinite)
Related links
- Nidec Components JC10 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-502N
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-103N
- Nidec Components JC 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 5K 1%
- Nidec Components JC 2 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 2K 1%
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-502N
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-202N
- RS PRO 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
