Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL104MLB10
- RS Stock No.:
- 790-4274
- Mfr. Part No.:
- P13LFL104MLB10
- Manufacturer:
- Vishay
This image is representative of the product range
Add 8 more to save MYR172.72
View bulk pricing optionsSubtotal (1 unit)*
MYR150.63
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 30 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 7 | MYR150.63 | - |
| 8 - 14 | MYR129.04 | MYR172.72 |
| 15 + | MYR109.22 | MYR621.15 |
*price indicative
- RS Stock No.:
- 790-4274
- Mfr. Part No.:
- P13LFL104MLB10
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Blister Pack | |
| Number of Turns | 1 | |
| Power Rating | 0.75W | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 35.5mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P13 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Blister Pack | ||
Number of Turns 1 | ||
Power Rating 0.75W | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 35.5mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.5 mm | ||
Series P13 | ||
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
Standards
Related links
- Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 MΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFG102MAB10
- Vishay P13 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13NFK222MAB10E
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL102MAB10
