Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Subtotal (1 box of 30 units)*

MYR4,476.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
30 +MYR149.217MYR4,476.51

*price indicative

RS Stock No.:
167-8767
Mfr. Part No.:
P13LFL472MAB10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Blister Pack

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

35.5mm

Tolerance ±

20%

Series

P13

Mounting Hole Diameter

10.5 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series


This cermet track series fulfils the requirements of the NFC 83253 standard.

IP67 sealed enclosure.

The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.

Connections using solder terminals.

Standards

NFC 83253, CECC 41301-001, MIL-R-94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy