Nidec Components M 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 10K

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR117.07

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 99MYR117.07-
100 - 499MYR114.612%
500 - 999MYR111.115%
1000 +MYR108.427%

*price indicative

RS Stock No.:
475-6072
Mfr. Part No.:
M-22E10-050 10K
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Wirewound Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

10mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

85°C

Length

42mm

Standards/Approvals

RoHS

Height

27mm

Depth

22mm

Actuator Type

Round Shaft

Mounting Hole Diameter

9 mm

Series

M

Tolerance ±

5%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy