Nidec Components M 5 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang Panel Mount, M-22E10-050 5K

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR114.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 25 November 2026
  • Plus 4 unit(s) shipping from 30 November 2026
  • Plus 13 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 99MYR114.99
100 - 499MYR112.67
500 - 999MYR110.43
1000 +MYR108.24

*price indicative

RS Stock No.:
475-6050
Mfr. Part No.:
M-22E10-050 5K
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Wirewound Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

10mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

27mm

Depth

22mm

Length

42mm

Standards/Approvals

RoHS

Actuator Type

Round Shaft

Mounting Hole Diameter

9 mm

Tolerance ±

5%

Series

M

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy